Renesas Electronics RX72T Microcontrollers
Renesas Electronics RX72T Microcontrollers (MCUs) are designed for motor control applications with simultaneous control of 3 to 4 motors at 200MHz PWM. These MCUs operate in a broad voltage range from 2.7V to 5.5V. The RX72T MCUs act as a great set of timers to support inverter control. These MCUs feature a Floating Point Unit (FPU), RXv3 register bank save function, and an arithmetic unit for Trigonometric Functions(TFU). The RX72T MCUs offer built-in security and safety features that add value for inverter control applications. These MCUs are ideal for industrial automation, industrial process control, office automation, inverter control, motor control, conditioner for solar power generation, and digital power supply.Features
- 32-bit MCU @ 200MHz (5.8CoreMark/MHz)
- Operate in a broad voltage range from 2.7V to 5.5V
- Great set of timers to support inverter control
- Incorporate a Floating Point Unit (FPU), RXv3 register bank save function, Arithmetic unit for Trigonometric Functions (TFU)
- Best suited for controlling the maximum of three/four inverters @ 200MHz PWM
- Built-in security and safety features also offer new added value for inverter control applications
- Equipped with Trusted Secure IP Lite
- Up to 1MB Flash and 128kB RAM
- 100-pin to 144-pin packages
Applications
- Industrial automation
- Industrial process control
- Office automation
- Inverter control
- Motor control
- Conditioner for solar power generation
- Digital power supply
Yayınlandı: 2020-10-14
| Güncellenmiş: 2023-10-09