Renesas Electronics RZ/Five Evaluation Board Kits

Renesas Electronics RZ/Five Evaluation Board Kits provide a complete demonstration and development platform for the RZ/Five-RISC-V Microprocessor. The RZ/Five MPU features a RISC-V CPU Core (AX45MP Single) 1.0GHz and a 16-bit DDR3L/DDR4 interface. The device also includes a wide range of interfaces such as Gbit-Ethernet, CAN, and USB 2.0, making it ideal for entry-class social infrastructure gateway control and industrial gateway control.

The Renesas Electronics RZ/Five Evaluation Board Kits consist of a Module Board (SOM) and a Carrier Board. The Carrier Board can also be used with RZ/G2L, RZ/G2LC, and RZ/V2L Modules based on the SMARC v2.1 standard. This design allows users to experience seamless and flexible evaluation between these devices.

Features

  • Module Board
    • RZ/Five MPU
      • 24MHz input (Xin) clock 
      • 1.0GHz AndesCore™ AX45MP clock 
      • 200MHz AXI-bus clock
      • 100MHz APB-bus clock
      • Internal memory
        • 32KB instruction cache 
        • 32KB data cache
      • 1.1V power voltage
      • 3.3V I/O 
      • PBGA-361 package; 0.5mm pitch
    • Memory
      • 128Mb QSPI Flash memory
      • 1GB DDR4 SDRAM
      • 64GB eMMC memory
    • Ethernet
      • 2x Ethernet PHY
    • Connectors
      • MicroSD card slot (4 bits)
      • 10-pin connector for JTAG
      • 6-pin connector for ADC
      • SMARC edge connector (314-pin)
      • FFC/FPC connector (45-pin)
    • Switch
      • System setting DIP switch (3 bits)
    • PCB dimensions
      • 82mm x 50mm
  • Carrier Board
    • MIPI-DSI to HDMI transceiver
    • CAN transceiver
    • Audio codec
    • Connectors
      • SMARC edge connector (314-pin)
      • 2x audio input/output jacks
      • Serial port connector (MicroUSB Type-AB)
      • 2x LAN connector (RJ-45)
      • MicroSD card slot (4 bits)
      • USB Type-A port
      • MicroUSB Type-AB port
      • MIPI CSI-2 camera connector
      • Micro HDMI connector
      • 2x CAN connectors
      • 2x Pmod connectors
      • USB Type-C™ port
    • Switches
      • Power switch
      • Reset switch
      • System setting DIP switch (4 bits)
      • 8x I/F setting DIP switches
    • PCB dimensions
      • 160mm x 100mm

Kit Contents

  • RZ/Five-RISC-V Module Board (SMARC v2.1)
  • Carrier Board
  • USB cable

Module Board Layout

Renesas Electronics RZ/Five Evaluation Board Kits

Carrier Board Layout

Mechanical Drawing - Renesas Electronics RZ/Five Evaluation Board Kits

Setup Example

Renesas Electronics RZ/Five Evaluation Board Kits
Yayınlandı: 2022-09-20 | Güncellenmiş: 2026-01-06