Renesas Electronics RZ/G2L & RZ/G2LC Microprocessors

Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with Arm® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video codec (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.

Features

  • General
    • 1.2GHz Arm Cortex-A55 Dual / Single MPCore cores
    • 200MHz Arm Cortex-M33 core
    • 500MHz Arm MaliTM-G31
    • Memory controller for DDR4-1600 / DDR3L-1333 with 16-bits
    • Video processing unit
    • USB 2.0 host / function interface
    • Gigabit Ethernet interface
    • SD card host interface
    • CAN interface
    • Sound interface
  • RZ/G2L
    • 1 channel MIPI DSI interface or 1channel parallel output interface selectable
    • 1 channel MIPI CSI-2 input interface or 1 channel parallel input interface selectable
    • BGA Package (15mm x 15mm, 21mm x 21mm)
  • RZ/G2LC
    • 1 channel MIPI DSI interface
    • 1 channel MIPI CSI-2 input interface
    • BGA Package (13mm x 13mm)

Applications

  • Industrial HMI+Video
  • Intercom/Doorbell
  • POS terminal
  • Home appliance
  • Home security camera
  • Smart thermostat

Videos

Block Diagram

Block Diagram - Renesas Electronics RZ/G2L & RZ/G2LC Microprocessors
Yayınlandı: 2021-10-25 | Güncellenmiş: 2024-08-19