Renesas Electronics RZ/G2UL General-Purpose Microprocessor
Renesas Electronics RZ/G2UL General-Purpose Microprocessor includes an Arm® Cortex®-A55 (1.0GHz) CPU, 16-bit DDR3L/DDR4 interface, and a simple LCD controller. The Renesas Electronics RZ/G2UL has interfaces that include a camera input, display output, USB 2.0, and Gigabit-Ethernet. The device is ideal for applications such as entry-class industrial gateway control and embedded devices with simple GUI capabilities.Features
- Cortex-A55 (Single)
- Cortex-M33
- LCD controller
- Camera interface (MIPI-CSI)
- Display interface (Parallel-IF)
- USB2.0 interface 2ch, SD interface 2ch
- CAN interface (CAN-FD)
- Gigabit Ethernet 2ch
- Memory error detection/correction (ECC)
- DDR4 or DDR3L memory interface
- BGA Package (13mm x 13mm)
Applications
- SMARC system for single-core Arm Cortex-A55 MPU
- Smart home controller with multiple PHY
- (RZ family) iWave OSM LGA module
- (RZ/A, RZ/G, RZ/N, RZ/T MPU) Macronix Boot Code Integrity OTA function
- (RZ/G MPU) Aries MSRZG2UL – SiP SoM
- (RZ/G MPU) Reloc single-board computers
- Barcode scanners
- Industrial gateways
- Sound systems
Videos
Additional Resources
- RZ/G2UL Group User's Manual: Hardware
- RZ/G2UL Easy Download Guide
- Check List for Designing RZ/G2L, RZ/G2LC, RZ/V2L, RZ/G2UL, RZ/Five and RZ/A3UL Circuit Boards
- Guide to Using RGMII in Making an Ethernet-IF Connection
- RZ/G2UL Reference power consumption guide (typ.) for use case
- RZ/G2UL Thermal Management Guideline
- RZ/G2UL Power Consumption Measurement
- PCB design guideline for DDR4/DDR3L
Yayınlandı: 2023-03-17
| Güncellenmiş: 2024-04-03