Renesas Electronics RZ-T2L Starter Kit+
Renesas Electronics RZ-T2L Starter Kit+ is a complete demonstration and development platform for the RZ/T2L High-Performance MPU with EtherCAT. The MPU offers high-speed processing and high-precision real-time control. The single-chip motor control system features an integrated Arm® Cortex®-R52 at 800MHz maximum and rich peripheral functions.Features
- Renesas microprocessor programming
- Equipped with all of the circuits that are required for operating the microprocessor
- User code debugging
- Circuits for switches, LEDs, and potentiometers
- Sample applications
- Power supplied via a USB-C™ connector or a barrel power jack
Applications
- AC servos
- Inverters
- Industrial robots
- Medical equipment
- Wind turbines
- Elevators
Board Layout
Yayınlandı: 2023-03-20
| Güncellenmiş: 2023-06-01