Renesas Electronics Synergy™ S5D9 Microcontrollers
Renesas Electronics Synergy™ S5D9 Microcontrollers are highly integrated MCUs based on a 120MHz Arm® Cortex®-M4 core, combining high-performance processing with large memory and an extensive array of built-in features. Optimal for Human Machine Interface (HMI) applications that require a wide range of connectivity, the S5D9 MCUs support Ethernet with a PTP controller, and offer up to 2MB of flash memory and 640 KB of SRAM. These devices also provide analog signal conditioning with Programmable Gain Amplifiers for analog processing, color graphics with a TFT LCD Controller, and a 2D Drawing Engine.
Features
- Arm Cortex-M4 core with floating point unit
- Armv7E-M architecture with DSP instruction set
- 120MHz maximum operating frequency
- Support for 4GB address space
- On-chip debugging system for JTAG, SWD, and ETM
- Boundary scan and Arm memory protection unit (Arm MPU)
- Memory
- Up to 2MB code Flash
- 64KB data Flash
- 640KB SRAM
- Flash cache
- Memory protection unit
- Memory mirror function
- HMI
- Capacitive touch sensing unit (18-channel)
- Graphics LCD controller
- 2D drawing engine
- JPEG Codec
- Parallel data capture unit
- Connectivity
- Ethernet MAC controller
- Ethernet DMA controller
- Ethernet PTP controller
- USBHS/USBFS
- CAN x2/SDHI x2
- Serial communications interface x10
- IrDA Interface
- QSPI/SPI x2
- II2C x3/SSI x2
- Sampling rate converter
- External memory bus
- Timing and control
- General PWM timer 32-bit enhanced high-resolution x4
- General PWM timer 32-bit Enhanced x4
- General PWM timer 32-bit x6
- Asynchronous general purpose timer x2
- Watchdog timer
- Analog
- 12-Bit ADC x2 (24-channel)
- 12-Bit DAC x2
- High-speed analog comparator x6
- PGA x6
- Temperature sensor
- System and power management
- DMA controller (8-channel)
- Data transfer controller
- Event link controller
- Low power modes
- Multiple clocks
- Port function select
- RTC
- SysTick
- Safety
- ECC in SRAM
- SRAM parity error check
- Flash area protection
- ADC diagnostics
- Clock frequency accuracy measurement circuit
- CRC calculator
- Data operation circuit
- Port Enable Output for GPT
- Independent watchdog timer
- Security and encryption
- 128-Bit unique ID
- True Random Number Generator (TRNG)
- AES (128/192/256)
- 3DES/ARC4
- ECC/RSA/DSA
- SHA1/SHA224/SHA256
- GHASH
- Package options
- 176-pin BGA (13mm x 13mm, 0.8mm pitch)
- 145-pin LGA (7mm x 7mm, 0.5mm pitch)
- 176-pin LQFP (24mm x 24mm, 0.5mm pitch)
- 144-pin LQFP (20mm x 20mm, 0.5mm pitch)
- 100-pin LQFP (14mm x 14mm, 0.5mm pitch)
Applications
- Graphical HMI
- Connectivity hubs
- Medical instrumentation
- Motor and position control
- Security gateways/peripheral
- Building automation
- Industrial automation
Additional Resource
Block Diagram
Yayınlandı: 2019-10-03
| Güncellenmiş: 2025-12-30