Renesas Electronics SLG59H1405V-EVB Evaluation Board

Renesas Electronics SLG59H1405V-EVB Evaluation Board is designed to demonstrate the functionality and versatility of the SLG59H1405V easily. The SLG59H1405V high voltage GreenFET load switch is engineered for 5V/12V manual switchover Power MUX applications. The Renesas SLG59H1405V high-voltage GreenFET load switch offers manual selection, seamless power input transitions, and numerous protection features.

Applications

  • Power-rail switchover
  • Consumer electronics
  • Smart home appliances
  • Computing and networking
  • Portable devices

PCB Layout

Renesas Electronics SLG59H1405V-EVB Evaluation Board
Yayınlandı: 2023-07-12 | Güncellenmiş: 2023-08-01