Renesas Electronics SLG7EVBFORGE 1K LUT ForgeFPGA™ Evaluation Board
Renesas Electronics SLG7EVBFORGE 1K LUT ForgeFPGA Evaluation Board is a compact USB-powered hardware tool designed for easy use. The Renesas Electronics SLG7EVBFORGE board supports the SLG47910V 1K lookup table (LUT) ForgeFPGA IC, offering emulation, programming, and real-time testing capabilities. Controlled via Renesas' Go Configure™ Software Hub, the board provides features like emulation control, VDDC/VDDIO regulation, IC programming, and an internal UART terminal. The SLG47910V ForgeFPGA combines a feature-rich design with low power consumption, affordability, and user-friendly development software, making it ideal for low-density FPGA development.
Features
- USB-C™ connection to a computer
- Configurable VDD and VDDIO power sources
- Design emulation and programming ability
- 2x Pmod™ connectors
- Zero Insertion Force (ZIF) socket allows for fast, easy removal and replacement of SLG47910V silicon
- Useful for programming and testing individual parts
Applications
- Sensor data aggregation and pipelining
- Protocol conversion
- Glue logic and edge processing
- Advanced power sequencing
Yayınlandı: 2024-06-21
| Güncellenmiş: 2025-11-25