Renesas Electronics Synergy™ TB-S5D3 Target Board Kit

Renesas Synergy™ TB-S5D3 Target Board Kit helps designers evaluate the operation and performance of the S5D3 Microcontrollers. The S5D3 Target Board Kit offers initial firmware development and evaluation of the Synergy Software Package (SSP) on the Synergy S5D3 Microcontrollers. The Kit connects via a USB connector for the main MCU, or two PMOD connectors, and a selection of pin headers. The kit includes 1 TB-S5D3 board and 1 USB Type-A to USB Micro-B cable.

Features

  • Renesas Synergy S5D3 Microcontroller Group
    • R7FS5D37A3A01CFP
    • 100-pin LQFP package
    • 120MHz Arm® Cortex®-M4 core with floating point unit (FPU)
    • 256KB SRAM
    • 512KB code Flash memory
    • 8KB data Flash memory
  • Connectivity
    • A Device USB connector for the Main MCU
    • S124 MCU-based SEGGER J-Link® On-board (OB) interface for debugging and programming the S5D3 MCU. A 10-pin JTAG/SWD interface is also provided for connecting optional external debuggers and programmers.
    • Two PMOD connectors, allowing the use of appropriate PMOD-compliant peripheral plug-in modules for rapid prototyping
    • Pin headers for access to power and signals for the Main MCU
  • MCU reset push-button switch
  • MCU boot configuration jumper
  • Multiple clock sources
    • Main MCU oscillator crystals, providing precision 12.000 MHz and 32,768 Hz reference clocks
    • Additional low-precision clocks are available internal to the Main MCU
  • General purpose I/O ports
    • One jumper to allow measuring of Main MCU current
    • Copper jumpers on the PCB bottom side for configuration and access to selected MCU signals
  • Operating voltage
    • External 5V input through the Debug USB connector supplies the onboard power regulator to power the Target Board logic and interfaces
    • External 5V or 3.3V may be also supplied through alternate locations on the Target Board
  • A two-color board status LED indicating the availability of regulated power and connection status of the J-Link interface
  • A red User LED, controlled by the Main MCU firmware
  • A User Push-Button switch, User Capacitive Touch Button sensor, and an optional User Potentiometer, all of which are controlled by the Main MCU firmware

Kit Contents

  • 1x TB-S5D3 board
  • 1x USB Type-A to USB Micro-B cable

Top View

Application Circuit Diagram - Renesas Electronics Synergy™ TB-S5D3 Target Board Kit

Bottom View

Application Circuit Diagram - Renesas Electronics Synergy™ TB-S5D3 Target Board Kit

Board Block Diagram

Block Diagram - Renesas Electronics Synergy™ TB-S5D3 Target Board Kit

Videos

Yayınlandı: 2019-02-20 | Güncellenmiş: 2023-10-10