Renesas Electronics Building Entry Detector

Renesas Electronics Building Entry Detector incorporates Time of Flight (ToF) based ISL29501 IC to provide efficient solutions that offer ease of design and control. This helps in delivering an accurate wide range of distance measurements. The design of this ToF based building entry detector includes RX111 microcontroller with USB 2.0 for calibration and communication with a PC. The high-performance ISL80505 LDO powers the ToF IC and OLED from a battery source. The Building Entry Detector is ideally suited and optimized for handheld applications.

Features

  • Based on the Time of Flight (ToF) technology ISL29501 ICs that provide high-performance solutions
  • ToF with long-range measurement distance (more than 10m)
  • RX111 MCU with a comprehensive small-capacity ROM/low pin count lineup and built-in USB 2.0
  • Optimized for handheld applications

System Block Diagram

Block Diagram - Renesas Electronics Building Entry Detector
Yayınlandı: 2020-01-28 | Güncellenmiş: 2024-04-26