Renesas Electronics US082-HS3001EVZ Humidity Sensor Pmod™ Board

Renesas Electronics US082-HS3001EVZ Relative Humidity Sensor Pmod™ Board allows quick prototyping for a custom system design with the HS3001 Humidity and Temperature Sensors. The HS300x High-Performance Relative Humidity and Temperature Sensors offer high-reliability and long-term stability via proprietary sensor-level protection. These highly accurate, fully calibrated sensors have a fast measurement response time and a small 6-LGA package size.

The US082-HS3001EVZ Board provides a standard Pmod Type 6A (Extended I2C) connection for the onboard sensor to plug into any desired MCU evaluation kit with a matching connector. The Board offers Pmod connectors on both sides of the board, allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. The Renesas IDE (e2 studio) software support generates code that connects the sensor and the MCU, significantly reducing development time. With a standard connector and software support, the US082-HS3001EVZ is ideal for creating an IoT system with the Renesas Quick-Connect IoT rapidly.

Features

  • Relative humidity HS3001 sensor sample mounted:
    • RH accuracy of ±1.5%RH
    • Operating temperature of -40°C to 105°C
  • Standardized Type 6A Pmod connector supports I2C extended interface
  • Dual connectors allow pass-through signals for daisy-chained solutions
  • Software support in e2 studio minimizes development time with one-click code generation

Connections

Renesas Electronics US082-HS3001EVZ Humidity Sensor Pmod™ Board
Yayınlandı: 2021-07-08 | Güncellenmiş: 2022-08-30