Renesas Electronics US159-DA14531EVZ DA14531 Pmod™ Board
Renesas Electronics US159-DA14531EVZ DA14531 Pmod™ Board is a low-power BLUETOOTH® Pmod module to add low-power Bluetooth capability to any evaluation kit or MCU board. It connects to the devices when using Pmod expansion capability. The board provides a standard Pmod Type 3A (expanded UART) connection for the onboard Bluetooth 5.1 module.Features
- DA14531 SmartBond TINY Module
- Cortex M0+ at 16MHz
- Memory: 4kB RAM, 32kB OTP and 1Mb Flash
- BLUETOOTH® 5.1 core qualified
- Integrated chip antenna
- Worldwide certification
- IoTMark™, BLE score of 18300
- 3.3V supply voltage
- +2.2dBm maximum output power
- -93dBm sensitivity
- Rx current 2mA at 3.3V
- Tx current 4mA at 3.3V at 0dBm
- Standardized Type 3A Pmod connector supports an expanded UART interface
- Optional battery operation with onboard CR1220 coin cell
- Momentary pushbutton switch (SW1) to aid in user software debug
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm® Cortex-Debug connector (J2) for software development and debug support
Overview
Yayınlandı: 2022-10-20
| Güncellenmiş: 2023-02-24