Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board

Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board is an ultra-low power Wi-Fi + BLUETOOTH® low energy combo Pmod module. The module provides low-power Wi-Fi and low-power BLE functionality. The DA16600 integrates the low-power Wi-Fi DA16200 SoC and the low-power BLUETOOTH® LE DA14531 SoC on a single module. This delivers long battery life and low power consumption in a convenient form factor. As a single integrated system, standard functions like provisioning Wi-Fi through the BLE connection and Wi-Fi/BLE coexistence are available.

Features

  • DA16600MOD-AAC4WA32 module
  • 3.3V supply voltage
  • Integrated chip antenna
  • Cortex-M4F+ at 30MHz to 160MHz and Cortex M0+ at 16MHz
  • 802.11b/g/n radio PHY, 2.4GHz
  • BLUETOOTH® 5.1 core qualified
  • SoC runs a full OS and TCP/IP stack
  • Memory 256kB ROM, 512kB RAM, 8kB OTP, 48B retention memory and 32Mb SPI Flash
  • RF regulatory certifications
    • FCC, IC, CE, KC, TELEC, and SRRC
  • Wi-Fi Alliance certifications
    • Wi-Fi CERTIFIED b/g/n,
    • WPA, WPA2, and WPA3
  • Standardized Type 3A Pmod connector supports an expanded UART interface
  • LED (D1) to aid in user software debug
  • 10-pin 1.27mm pitch Arm® Cortex-Debug connector
  • (J2) for software development and debug support

Overview

Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board
Yayınlandı: 2022-10-20 | Güncellenmiş: 2024-07-18