Renesas Electronics US159 PMOD Expansion Boards
Renesas Electronics US159 PMOD Expansion Boards are Low Power BLUETOOTH®, Ultra Low Power Wi-Fi, and ultra-low-power Wi-Fi + BLUETOOTH® Low Energy Combo modules. The US159-DA14531EVZ Low Power BLUETOOTH® Pmod™ module adds low power BLUETOOTH® capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod™ module adds Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that adds low-power Wi-Fi and low-power BLE functionality to devices.Features
- US159-DA14531EVZ
- DA14531 SmartBond TINY™ ModuleCortex M0+ @ 16 MHz
- Memory 4kB RAM, 32kB OTP and 1Mb Flash
- BLUETOOTH® 5.1 core qualified
- Integrated chip antenna
- Worldwide certification
- IoTMark™-BLE score of 18300
- 3.3V supply voltage
- +2.2dBm maximum output power
- -93dBm sensitivity
- Rx current 2mA @ 3.3V
- Tx current 4mA @ 3.3V @ 0dBm
- Standardized Type 3A Pmod™ connector supports Expanded UART interface
- Optional battery operation with on-board CR1220 coin cell
- Momentary pushbutton switch (SW1) to aid in user software debug
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm® Cortex-Debug connector (J2) for software development and debug support
- US159-DA16200MEVZ
- DA16200MOD ModuleIntegrated chip antenna
- Cortex-M4F+ @ 30-160 MHz
- 802.11b/g/n radio PHY, 2.4 GHz
- SoC runs full OS and TCP/IP stack
- Memory: 256 kB ROM, 512kB RAM, 8kB OTP, 48B retention memory & 32Mb SPI Flash
- RF regulatory certifications – FCC, IC, CE, KC, TELEC, SRRC
- Wi-Fi Alliance certifications – Wi-Fi CERTIFIED™ b, g, n; WPA™, WPA2™, WPA3™
- 3.3V supply voltage
- +20dBm range booster mode
- -100dBm Rx sensitivity
- Ultra-low power, 3 sleep modes – unconnected (nA), connected ultra-low (µA) , connected ultra-fast (µA)
- Standardized Type 3A Pmod™ connector supports Expanded UART interface
- Optional battery operation with on-board CR1220 coin cell
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm® Cortex-Debug connector (J2) for software development and debug support
- US159-DA16600EVZ
- DA16600MOD-AAC4WA32 Module3.3V supply voltage
- Integrated chip antenna
- Cortex-M4F+ @ 30-160 MHz and Cortex M0+ @ 16 MHz
- 802.11b/g/n radio PHY, 2.4GHz
- BLUETOOTH® 5.1 core qualified
- SoC runs a full OS and TCP/IP stack
- Memory: 256 kB ROM, 512kB RAM, 8kB OTP, 48B retention memory and 32Mb SPI Flash
- RF regulatory certifications – FCC, IC, CE, KC, TELEC, SRRC
- Wi-Fi Alliance certifications – Wi-Fi CERTIFIED™ b, g, n; WPA™, WPA2™, WPA3™
- Standardized Type 3A Pmod™ connector supports Expanded UART interface
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm® Cortex-Debug connector (J2) for software development and debug support
Applications
- Connectivity PMODs
- Quick-Connect IoT
Yayınlandı: 2022-08-16
| Güncellenmiş: 2022-08-22