RF Solutions 725-IP 4-Switch Input Module

RF Solutions 725-IP 4-Switch Input Module can be connected to the 725-TRX to provide four extra inputs per module. RF Solutions 725-IP 4-Switch Input Module supplies a ribbon cable, enabling fast plug and play feature. The 725-IP requires no other configuration once the address links are selected. The 725-IP 4-switch input module functions as an extension of the 725-TRX transceiver.

Features

  • Provides four additional inputs
  • Connects directly to 725-TRX
  • Connecting ribbon cable supplied
  • Up to sixteen 725-IP may be daisy-chained together

Overview

Block Diagram - RF Solutions 725-IP 4-Switch Input Module
Yayınlandı: 2019-07-08 | Güncellenmiş: 2024-01-29