RF Solutions 725-OP 4-Switch Output Module

RF Solutions 725-OP 4-Switch Output Module can be connected to the 725-TRX to provide four extra outputs per module. The 725-OP output module enables a fast plug-and-play feature using the supplied ribbon cable. RF Solutions 725-OP requires no other configuration once the address links are selected. The 725-OP 4-switch output module functions as an extension of the 725-TRX transceiver.

Features

  • Four changeover relay outputs
  • Connecting ribbon cable supplied
  • Up to four 725-OP can be daisy-chained

Overview

Block Diagram - RF Solutions 725-OP 4-Switch Output Module
Yayınlandı: 2019-07-08 | Güncellenmiş: 2024-01-29