RFbeam K-LD2 Radar Transceiver
RFbeam K-LD2 Radar Transceiver is a fully digital and low-cost radar movement detector. This radar transceiver operates at a 3.2V to 5.5V supply voltage range and features an 80°/34° beam aperture with up to 15m (human) and 30m (cars) direction distance. The K-LD2 sensor features a 2 x 4 patch radar front-end with an asymmetrical beam and a powerful signal processing unit with two digital outputs. This radar transceiver includes adjustable sensitivity and holds time using analog inputs with potentiometers and advanced detection data read-out over a serial interface. The K-LD2 radar transceiver comes in a 25mm x 25mm x 6.5mm small footprint dimension.Features
- Small and low-cost digital 24GHz radar motion detector
- Up to 15m (human) and 30m (cars) detection distance
- High immunity against interferences
- Integrated FFT signal processing with digital outputs
- Sensitivity and hold time can be set using analog inputs
- Advanced detection data read-out over the serial interface
- 3.2V to 5.5V wide power supply range
- 2x4 patch antenna with 80°/34° beam aperture
Applications
- General movement detection applications
- Door opener
- Illumination of advertising boards
- Touch-free switches
- Security systems
- Indoor and outdoor lighting control applications
- Object speed measurement systems
- Industrial sensors
Block Diagram
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-08-20