Revolutionize AC-DC power supply circuits
EcoGan BM3G0xxMUV-LB Series 650V EcoGaN™ Power Stage ICs
image of circuits to the right of the headline
Maximizes GaN HEMT performance
Facilitate GaN power circuits implementation together with a dedicated gate driver that maximizes performance as well as additional functions and peripherals.
Graphic of the process of the power supply circuit
Advantages
Six square graphic showcasing advantages of the product with icons for each one
- Two arrows in a circle formation icon
- 65% lower switching loss than SiC MOSFET
- High voltage icon
- Broad drive voltage range (2.5V to 30.0V)
- Clock icon
- Fast startup time (15µs typ.)
- Puzzle icon
- Compatible with virtually all controller ICs
- Compression icon
- Smaller size, reduces number of parts by 8
- Arrow pointing up icon
- 25% max power output increase
Works with primary power supply circuits
4 different graphical representation of power supply circuits
- Flyback
- Interleaved PFC
- Half Bridge
- Totem Pole PFC
Applications
Consumer column with icon of a person
- Home appliances
- PCs
- TVs
- Refrigerators
- Air conditioners
- AC adapters
Industrial column with icon of a industrial building
- Office automation devices
- Automotive
- Servers
Türkiye