ROHM Semiconductor Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

ebook

ROHM Semiconductor Automotive Lighting Solutions

Features

  • Combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs
  • Address the need to support the advancement of sensing and safety functions required for autonomous driving technology
  • Turn LEDs ON/OFF
  • Control lighting to increase safety

Applications

  • LED Drivers
    • Automotive LED exterior lighting (rear lamp, turn Lamp, DRL/position lamp, and fog lamp)
    • LED interior lighting
    • Camera flashes
    • Instrument-backlighting
    • LED status indicators
    • Display audio and cluster panels
    • Small and Medium type LCD panels for automotive use
  • Vehicle indicator light sources in instrument clusters
  • In-vehicle illumination
  • Exterior vehicle lamps
  • LEDs
    • Stop lamps
    • Car audio
    • Automotive panels
      • Navigation
      • Air conditioning
      • In-dash cluster panels

LED Lamp Module (Front)

Block Diagram - ROHM Semiconductor Automotive Lighting Solutions

LED Lamp Module (Rear with Dynamic LED Driving)

Block Diagram - ROHM Semiconductor Automotive Lighting Solutions

LED Lamp Module (Rear with Animation)

Block Diagram - ROHM Semiconductor Automotive Lighting Solutions

LED Lamp Module (Rear Standard Anti-Cranking)

Block Diagram - ROHM Semiconductor Automotive Lighting Solutions

Videos

Yayınlandı: 2020-08-26 | Güncellenmiş: 2024-10-08