ROHM Semiconductor BD18337EFV-ME2 & BD18347EFV-ME2 LED Drivers

ROHM Semiconductor BD18337EFV-ME2 and BD18347EFV-ME2 LED Drivers are 40V, 150mA, 4-channel, constant-current drivers for automotive applications. The BD18337EFV-M is designed for applications where the OUTx pin has 3 LEDs in series. The BD18347EFV-M is designed for applications where the OUTx pin has 2 LEDs in series. Both devices from ROHM Semiconductor integrate energy sharing control, along with LED open detection, OUTx pin short circuit protection, over-voltage mute, and a thermal shutdown function.

The ROHM Semiconductor BD18337EFV-ME2 and BD18347EFV-ME2 LED Drivers are available in an HTSSOP-B16 package and have a -40°C to +125°C operating temperature range.

Features

  • AEC-Q100 qualified (Grade 1)
  • LED configuration
    • BD18337EFV-ME2: 3 series, 4 parallels
    • BD18347EFV-ME2: 2 series, 4 parallels
  • 5.5V to 20.0V input voltage range (VIN)
  • 150mA per channel drive
  • ±5% output current accuracy
  • ±5% relative channel accuracy
  • Energy sharing control
  • PWM dimming function
  • License lamp mode
  • LED open detection
  • OUTx pin short circuit protection (SCP)
  • Over-voltage mute function (OVM)
  • Disable LED open detection function at reduced-voltage
  • LED failure input/output functions (PBUS)
  • 40°C to +125°C operating temperature range
  • 5.00mm x 6.40mm x 1.00mm HTSSOP-B16 package

Applications

  • Automotive LED exterior lamps
    • Rear lamps
    • License lamps
    • DRL and position lamps
    • Fog lamps
  • Automotive LED interior lamps
    • Air conditioner lamps
    • Cluster lights
    • Interior illumination

Block Diagram

Block Diagram - ROHM Semiconductor BD18337EFV-ME2 & BD18347EFV-ME2 LED Drivers

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD18337EFV-ME2 & BD18347EFV-ME2 LED Drivers

Package Outline

Mechanical Drawing - ROHM Semiconductor BD18337EFV-ME2 & BD18347EFV-ME2 LED Drivers
Yayınlandı: 2020-12-04 | Güncellenmiş: 2024-10-31