ROHM Semiconductor BD2220/1/4/5 Current Limit High-Side Switch ICs
ROHM's BD2220/1/4/5 Current Limit High-Side Switch ICs are high-side switches with a function of over-current protection used in the power supply line of a memory card slot. In the switch part, an N-channel MOSFET with low ON resistance has been integrated into the circuit. Moreover, a soft start function, an under-voltage lockout function, and an over-temperature protection function are integrated into the device as well. Typical applications include car audio, PLC, AC servo, set-top box, blood pressure monitor, DVR/DVS, home theater system, and various motor control applications.Features
- Single channel of low ON resistance N-channel power MOSFET built in
- Continuous current load
- 500mA - BD2220G, BD2221G
- 550mA - BD2224G, BD2225G
- Over current detection (Output off-latch operation)
- Under voltage lockout (UVLO)
- Thermal shutdown (TSD)
- Soft start function
- Open drain error flag output
- Control Input Logic
- Active-High - BD2220G, BD2224G
- Active-Low - BD2221G, BD2225G
- Reverse-current protection when power switch off (BD2220G & BD2221G only)
- SSOP5 Package
Applications
- Car Audio
- PLC (Programmable Logic Controller)
- AC Servo
- STB (Set Top Box)
- Blood Pressure Monitor
- DVR/DVS
- Home Theater System
- Motor Control
- Brushless DC
- Stepper Motor
- Brushed DC
Yayınlandı: 2015-01-20
| Güncellenmiş: 2022-03-11