ROHM Semiconductor BD28C5xFJ-LB PWM DC-DC Converter ICs

ROHM Semiconductor BD28C5xFJ-LB PWM DC-DC Converter ICs provide an optimal system for all products that require an electrical outlet. This IC enables simpler designs of various low-power electrical converters and supports non-isolated and isolated devices. This IC has a lineup of VDD UVLO that supports both Si and SiC MOSFETs. External switching power supplies can be designed flexibly by connecting a current detection resistor. Current is restricted in each cycle, and transient response and excellent bandwidth performances are demonstrated since a current mode control is utilized. The switching frequency can be set on the ROHM Semiconductor BD28C5xFJ-LB by an external resistor and capacitor on the RTCT pin.

Features

  • PWM current mode method
  • Low power consumption
  • VDD pin UVLO function
  • Overcurrent protection function per cycle
  • Switching frequency setting pin

Applications

  • Industrial equipment
  • PV inverters

Specifications

  • 6.90V to 28.00V input voltage range
  • 2.0mA (max.) circuit current
  • 60μA (typ) startup current
  • -40°C to +125°C operating temperature range

Videos

Block Diagram

Block Diagram - ROHM Semiconductor BD28C5xFJ-LB PWM DC-DC Converter ICs
Yayınlandı: 2024-08-12 | Güncellenmiş: 2025-08-24