ROHM Semiconductor BD34302EKV Evaluation Board
ROHM Semiconductor BD34302EKV Evaluation Board is designed to easily demonstrate the functionality and versatility of the BD34302EKV MUS-IC™ Series 32-Bit Stereo Audio DAC. The BD34302EKV DAC is developed for high-quality audio and integrates ROHM's exceptional sound quality design technology. The ROHM BD34302EKV Evaluation Board includes a USB 2-wire conversion board, four spacers, and a quick manual.Applications
- CD/SACD player
- Digital Audio Player (DAP)
- USB-DAC and others
Specifications
- 4.5V to 5.5V supply voltage range of AVCC
- 1.4V to 1.6V supply voltage range of DVDD
- 3.0V to 3.6V supply voltage range of DVDDIO
- 130dB (Typ) SNR
- -115dB (Typ) THD+N
- 130dB (Typ) dynamic range
- -40°C to +85°C operation temperature range
Kit Contents
- USB 2-wire conversion board (attached on the evaluation board)
- Four spacers
- CD-ROM
- Quick manual
- Precautions
Layout
Yayınlandı: 2025-01-06
| Güncellenmiş: 2025-01-17