ROHM Semiconductor BD34602FS-M 6-channel Sound Processors

ROHM Semiconductor BD34602FS-M 6-channel Sound Processors are AEC-Q100-qualified sound processors IC designed for high-quality automotive audio applications. The BD34602FS-M features a 6-channel independent volume control and an advanced switch circuit to reduce switching noise during volume attenuation. Integrated 3-channel attenuation, which can be controlled independently, is provided for external sound mixing. This option enables seamless mixing of entertainment audio and vehicle navigation sound.

The ROHM Semiconductor BD34602FS-M is offered in a compact SSOP-A24 with I/O terminal designations optimized for PCB layout, making it ideal for space-constrained applications.

Features

  • AEC-Q100 qualified
  • High performance/low distortion with 124dB DR and 0.0004% THD
  • High 100Ω impedance
  • Advanced switch circuit reduces switching noise during volume attenuation
  • Built-in 6-channel independent volume circuit by 1dB/steps
  • Built-in DIFF amplifier inputs, ideal for external input
  • Built-in 3-channel attenuation circuit for mixing external signal by 1dB/steps
  • Optimized I/O configuration for compact PCB layout
  • Optional control by 3.3V for I2C-BUS controller

Applications

  • Automotive audio systems
  • Automotive navigation systems

Specifications

  • 7V to 9.5V power supply (Vcc)
  • 35mA typical circuit current (upon no signal)
  • 0.0004% total harmonic distortion
  • 2.35Vrms max input voltage
  • -105dB cross-talk between selectors
  • +23dB to -79dB volume control range
  • 1.3μVrms output noise voltage
  • 1.3μVrms residual output noise voltage
  • SSOP-A24 package type
  • 10mm x 7.8mm x 2.1mm dimensions

Block Diagram

Block Diagram - ROHM Semiconductor BD34602FS-M 6-channel Sound Processors

Package Information

Mechanical Drawing - ROHM Semiconductor BD34602FS-M 6-channel Sound Processors
Yayınlandı: 2019-07-22 | Güncellenmiş: 2024-02-01