ROHM Semiconductor BD45 & BD46 Automotive Voltage Detector ICs
ROHM Semiconductor BD45 and BD46 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices. The counter timer delay circuit is built into both the BD45 and BD46 ICs, therefore no external capacitor for the delay time setting is necessary. The BD45 Voltage Detector ICs provide an N-channel open-drain output. ROHM Semiconductor BD46 Voltage Detector ICs provide a CMOS output. Both devices are designed for specific detection voltage ranging from 2.3V to 4.8V, with a 0.1V increment.Features
- AEC-Q100 grade 1 qualified
- Built-in counter timer
- No delay time setting capacitor required
- Two output types
- BD45Exxxx-2M: N-channel open drain
- BD46Exxxx-2M: CMOS output
- 50ms, 100ms, and 200ms fixed delay time options
- Ultra-low 0.85µA (typical) current consumption
- 2.3V to 4.8V detection voltage range, in 0.1V steps
- ±1.0% detection voltage accuracy
- -40°C to +105°C operating temperature range
- 2.90mm x 2.80mm x 1.25mm SSOP5 package
Applications
- Automotive
- Audio systems
- Navigation systems
- Meter panels
- Exterior lamps
Block Diagram
Typical Application Circuit
Package Outline
Yayınlandı: 2020-07-15
| Güncellenmiş: 2025-01-28