ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.

ROHM now offers new energy-saving DC-DC converter ICs in the TSOT23 (2.8mm x 2.9mm) package. These converter ICs deliver an output current of 1A to 3A. This reduces component area by up to 72% compared to the general SOP-J8 package (4.9mm x 6mm), contributing to the miniaturization of power supply blocks. A flip chip on lead frame TSOT23 package design enables high-efficiency operation by eliminating bond wire resistance.

Features

  • Synchronous single DC-DC converters
  • Constant on-time control suitable to Deep-SLLM
  • 2.7V to 76V wide input voltage range
  • 1A to 3A output current range
  • 50kHz to 2MHz switching frequency range
  • 0µA (typical) to 10µA (max.) standby current
  • Easy to design phase/gain compensation
  • Protections
    • Overcurrent
    • Short-circuit
    • Thermal shutdown
    • Undervoltage lockout
    • Adjustable soft-start functionality
    • Power Good output

Applications

  • Step-down power supply for DSPs, FPGAs, and microprocessors
  • Industrial PLCs and smart meters
  • Battery management systems
  • Laptop PCs/tablet PCs/servers
  • LCD TVs
  • Storage devices (HDDs/SSDs)
  • Printers, OA equipment
  • Entertainment devices
  • Distributed power supplies
  • Secondary power supplies
  • Home appliances

Videos

Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters

Performance Graph

Performance Graph - ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters

Package Area Comparison

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters
Yayınlandı: 2016-09-07 | Güncellenmiş: 2025-11-20