ROHM Semiconductor BD9G101G Simple Step-Down Switching Regulators

ROHM BD9G101G Simple Step-Down Switching Regulators are switching regulators with integrated internal high-side 42V Power MOSFETs. They provide 0.5A DC output with a fixed 1.5MHz operating frequency, allowing the use of small inductors and ceramic capacitors. They have built-in phase compensation components and are available in SOT-23-6 (SSOP6) package.

Features

  • High Voltage Input: 42V
  • Output Current: 0.5A
  • Integrated High Side FET
  • Up to 90% Efficiency
  • High Accuracy ±1.5% Feedback Reference Voltage
  • Enable Input Pin
  • Over Current & Thermal Shutdown Protection
  • Under Voltage Lockout
  • Soft Start
  • Over Voltage Protection
  • SSOP/SOT23-6

Applications

  • Industrial Process Control
  • Point-of-Load and Distributed Power Designs
  • Telecommunications Systems
  • Automotive
  • Battery Powered Equipment

BD9G101G Evaluation Board

ROHM BD9G101G Evaluation Board is developed to evaluate step-down switching regulator BD9G101G. It has a wide power supply of 6-42V, 1V-29V step-down output. The IC has an internal 800mΩ Nch MOSFET (1A max) and a fixed operating frequency range of 1.5MHz. A Soft Start circuit prevents in-rush current during startup along with protection low voltage error prevention circuit (UVLO), over-current protection (OCP) and thermal shutdown detection (TSD). An EN pin allows can control simple ON/OFF for the IC to reduce standby current consumption.

Yayınlandı: 2015-05-13 | Güncellenmiş: 2024-04-30