ROHM Semiconductor BM6437xS-VA 600V IGBT Intelligent Power Modules

ROHM Semiconductor BM6437xS-VA 600V IGBT Intelligent Power Modules (IPM) integrate gate drivers, bootstrap diodes, IGBTs, and flywheel diodes. The BM6437xS-VA has a collector current range of 15A to 35A. The ROHM BM6437xS-VA 600V IGBT IPMs features a low-side IGBT open emitter and built-in bootstrap diode.

Features

  • 3-Phase DC/AC inverter
  • 600V
  • Low side IGBT open emitter
  • Built-in bootstrap diode
  • High side IGBT gate driver (HVIC)-
    • SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, control supply Under-Voltage Locked Out (UVLO)
  • Low Side IGBT Gate Driver (LVIC)-
    • Drive circuit, Short Circuit Current Protection (SCP), control supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD), Temperature Output by analog signal (VOT)
  • Fault Signal (LVIC)
    • Corresponding to SCP (low side IGBT), TSD, UVLO Fault
  • Input interface 3.3V, 5V line
  • UL Recognized: UL1557 File E468261

Applications

  • AC100 to 240Vrms (DC voltage: less than 400V) class motor control
  • Compressor motor control for air conditioner, washing machine, refrigerator

Videos

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BM6437xS-VA 600V IGBT Intelligent Power Modules
Yayınlandı: 2021-03-30 | Güncellenmiş: 2023-01-31