ROHM Semiconductor BR24G512x-5A Series I²C BUS EEPROMs (2-Wire)
ROHM Semiconductor BR24G512x-5A Series I²C BUS EEPROMs (2-Wire) are 512Kbit low current consumption serial EEPROMs with high endurance and high-speed write cycles. These devices feature a wide limit of 1.6V to 5.5V operating voltage range and 1MHz possible operation. The BR24G512x-5A EEPROMs incorporate all controls through 2 ports of Serial Clock (SCL) and Serial Data (SDA). These EEPROMs prevent data miswriting at low voltage using the Write Protect (WP) function. The BR24G512x-5A I²C BUS EEPROMs offer 4 million writing cycles, 3.5ms write cycle time, and 200 years of data retention period. Typical applications include ordinary electronic equipment such as AV, OA, telecommunication, electronic home appliances, and amusement.Features
- All controls available by 2 ports of Serial Clock (SCL) and Serial Data (SDA)
- 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation
- 128Byte page write mode
- 64K x 8bit Bit format
- Low current consumption
- Prevention of miswriting:
- Write Protect (WP) function added
- Prevention of miswriting at low-voltage
- Noise filter built-in SCL/SDA Pin
- Initial delivery state FFh
Specifications
- I²C BUS (2-Wire) interface
- Write cycles:
- 4 Million times (Ta =25°C)
- 200 years of data retention (Ta = 55°C)
- 3.5ms write cycle time (maximum)
- 1.6V to 5.5V supply voltage range
- -40°C to 85°C ambient operating temperature range
Applications
- Ordinary electronic equipment
- Audio Visual (AV) equipment
- Office Automation (OA) equipment
- Telecommunication equipment
- Home electronic appliances
- Amusement equipment
Block Diagram with Application Circuit
Yayınlandı: 2024-01-02
| Güncellenmiş: 2024-02-01