ROHM Semiconductor BSS84X HZG Small Signal MOSFET

ROHM Semiconductor BSS84X HZG Small Signal MOSFET is offered in a leadless ultra-small package with an exposed drain pad for excellent thermal conduction. The BSS84X HZG Small Signal MOSFET features a -60V drain-source voltage, ±230mA continuous drain current, and 1.0W power dissipation. The BSS84X HZG is designed for switching circuits, high-side load switch, and relay driver applications.

The ROHM BSS84X HZG Small Signal MOSFET is available in a DFN1010-3W package and is AEC-Q101 qualified.

Features

  • Leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package (1.0mm x 1.0mm x 0.4mm)
  • Side wettable Flanks for automated optical solder inspection (AOI)
  • Tin-plated 100% solderable side pads guarantee min. 125μm
  • AEC-Q101 qualified
  • -4.5V drive

Applications

  • Switching circuits
  • High-side load switches
  • Relay drivers

Specifications

  • -60V drain source voltage
  • 5.3Ω max static drain source on state resistance
  • ±230mA continuous drain current
  • 1.0W power dissipation

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BSS84X HZG Small Signal MOSFET
Yayınlandı: 2020-11-09 | Güncellenmiş: 2024-10-23