ROHM Semiconductor BV1LB028FPJ-C Automotive Low Side Switch
ROHM Semiconductor BV1LB028FPJ-C Automotive Low Side Switch features a built-in overcurrent protection function, thermal shutdown function, and active clamp function. The BV1LB028FPJ-C offers on-resistance of 28mΩ, an overcurrent detection current of 40A, and a 42V output clamp voltage. The ROHM BV1LB028FPJ-C is available in a 6.60mm x 10.07mm x 2.50mm TO252-J3 package.Features
- AEC-Q100 qualified
- Built-in Over Current Protection Function (OCP)
- Built-in Thermal Shutdown Function (TSD)
- Built-in active clamp function
- Direct control enabled from CMOS logic IC
- On resistance RDS(ON)=28mΩ (Typ) (when VIN=5V, IOUT=2.4A, Tj=25°C)
- Monolithic power management IC with the control
- Block (CMOS) and power MOSFET mounted on a single chip
Applications
- Driving resistive
- Inductive and capacitive load
Block Diagram
Yayınlandı: 2021-03-30
| Güncellenmiş: 2022-03-11