ROHM Semiconductor GMR50 Chip Shunt Resistors

ROHM Semiconductor GMR50 Chip Shunt Resistors deliver 4W rated power (at electrode temperature TK=+90°C) in a compact 2010 package size (5.0mm x 2.5mm). The GMR50 series combines a revised electrode structure with an optimized device design that improves heat dissipation to the PCB where the resistor is mounted. This high-heat dissipation structure also provides reliability and space savings with a 39% smaller mounting area than conventional 4W rated products. ROHM Semiconductor GMR50 resistors offer a resistance range of 5mΩ to 220mΩ and an operating temperature range of -65°C to +170°C. These devices are ideal for current detection in motors and power supply circuits used in automotive systems and industrial equipment.

Features

  • Combines a revised electrode structure with an optimized device design
  • Improves heat dissipation to the PCB that has the resistor
  • 39% smaller mounting area over conventional 4W rated products
  • Automotive-grade devices are available

Applications

  • Motors
  • Power supply circuits
  • Automotive systems
  • Industrial equipment

Specifications

  • 2010 package size measures 5.0mm x 2.5mm
  • 5mΩ to 220mΩ resistance range
  • F (±1%) resistance tolerance
  • 4W (+90°C) and 3W (+110°C) rated power
  • -65°C to +170°C operating temperature range

Product Comparison

Infographic - ROHM Semiconductor GMR50 Chip Shunt Resistors

Videos

Yayınlandı: 2020-03-02 | Güncellenmiş: 2026-06-23