ROHM Semiconductor Standard Indication Chip LEDs

ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.

Features

  • SMLZN4BGTT86A
    • High brightness
    • 20/50mA guaranteed specifications
    • PLCC-2 package
  • SMLVN6RGB1U1 
    • High brightness tri-color LED
    • Low height and improved color mixture made possible by flat-frame structure
  • SMLMN2BCTT86C 
    • Compact LED with reflector
    • Die is located at the center of the package, achieving equivalent distribution of light emission
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama Paket / Kasa Aydınlatma Rengi
SMLS14BNTT68 SMLS14BNTT68 Veri Sayfası Tek Renkli LED'ler Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD 1206 (3216 metric) Blue
SMLMN2BCTT86C SMLMN2BCTT86C Veri Sayfası Tek Renkli LED'ler Blue 470nm 36mcd InG AECQ-102 0805 (2012 metric) Blue
SMLVN6RGB1U1 SMLVN6RGB1U1 Veri Sayfası Çok Renkli LED'ler RGB 624/527/470nm 700/1200/400mcd 1411 (3528 metric) RGB
SMLZN4BGTT86A SMLZN4BGTT86A Veri Sayfası Tek Renkli LED'ler Blue 470nm 300mcd InGaN 114mW 3.3V 1311 (3228 metric) Blue
Yayınlandı: 2016-12-01 | Güncellenmiş: 2023-05-16