ROHM Semiconductor Infrared Laser Diodes

ROHM Semiconductor Infrared Laser Diodes are available in 850nm, 840nm, 820nm, and 780nm wavelengths with the industry standard of Φ5.6 metal stem. These infrared diodes from ROHM Semiconductor are used in applications such as motion sensors, 3D depth sensors, laser printer, sensor, and optical disk pickup.

Applications

  • Motion sensors
  • 3D depth sensors
  • Laser printer
  • Sensor
  • Optical disk pickup

Applications

ROHM Semiconductor Infrared Laser Diodes

Circuit Diagram & Dimensions

Mechanical Drawing - ROHM Semiconductor Infrared Laser Diodes

Videos

Yayınlandı: 2020-06-15 | Güncellenmiş: 2024-09-26