ROHM Semiconductor Low Noise Operational Amplifiers

ROHM Low Noise Operational Amplifiers offering includes op-amps that integrate two or four op-amps on a single chip. These op-amps deliver low noise, high voltage gain, and low distortion characteristics. The low-noise op-amps are well-suited for audio applications as well as many other applications operating over a wide supply voltage range.

Features

  • Low noise
  • Low distortion
  • High voltage gain
  • Wide operating supply voltage range
  • Wide operating temperature range

Applications

  • Audio application
  • Consumer equipment
  • Active filter
Yayınlandı: 2014-11-18 | Güncellenmiş: 2022-03-11