ROHM Semiconductor ML62Q1000 16-bit Microcontrollers

ROHM Semiconductor ML62Q1000 16-bit Microcontrollers are general-purpose MCUs with 16-bit nX-U16/100 CPU core. ML62Q1000 MCUs are ideal for consumer and home appliances, alarms, security devices, and small industrial equipment. The ML62Q1000 MCUs are offered in a broad range of package types and ROM capacities, supporting a wide range of applications. These ROHM microcontrollers also include safety features corresponding to 13 industry-leading items (IEC60730 regulations) related to home appliances, including a self-diagnostic function for detecting internal faults. This ensures stable operation even under harsh conditions such as extreme noise and high temperatures.

Features

  • Microcontroller with high-performance 16-bit RISC core
  • Supports 13 safety functions compliant to IEC60730 regulations
  • High noise immunity: Above ±30 kV indirect contact discharge
  • 16KB to 512KB Flash ROM
  • 2KB to 32KB RAM
  • 2KB to 8KB data Flash
  • 6-channel to 16-channel 10-bit ADC
  • 1-channel to 2-channel analog comparator
  • 1-channel 8-bit DAC
  • 3com to 8com, 24seg to 60seg (ML62Q1700 Group only) LCD driver
  • -40°C to +105°C operating temperature range
  • 1.6V to 5.5V power supply voltage
  • Pin compatible for scalability
  • Variety of package options

Applications

  • A/V devices
  • Home appliances
  • Alarms and security devices
  • Small industrial equipment

Block Diagram

Block Diagram - ROHM Semiconductor ML62Q1000 16-bit Microcontrollers
Yayınlandı: 2019-03-20 | Güncellenmiş: 2024-02-02