ROHM Semiconductor MSL0601RGB LED
ROHM Semiconductor MSL0601RGB LED is a small and high-brightness side-view RGB LED. This ROHM Semiconductor MSL0601RGB LED is constructed with an AIGaInP and InGaN chip structure. This MSL0601RGB LED is available in red, green, and blue variants with a luminous intensity rating from 360mcd to 1250mcd. The MSL0601RGB LED operates with a 20mA forward current, 300mW power dissipation, and a 5V reverse voltage. This MSL0601RGB LED is available in dimensions of 2.9mm x 1mm x 1.35mm with an 1105 package. The MSL0601RGB LED operates from -40°C to 85°C temperature range and supports a -40°C to 100°C storage temperature range.Features
- Small and high brightness side-view RGB LED
- 20mA forward current
- 2.1V, 3.3V, or 3.2V forward voltage
- 5V reverse voltage
- 2.9mm x 1mm x 1.35mm dimensions
- Luminous intensity rating
- 360mcd, 700mcd, and 1250mcd
- Wavelength temperature range
- 470nm, 527nm, and 624nm
MSL0601RGB LED Dimensions
Learn More About
Additional Resources
Yayınlandı: 2018-08-15
| Güncellenmiş: 2023-03-30