ROHM Semiconductor Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

LEDs

ROHM Semiconductor LEDs feature chip LEDs (mono-color type and multi-color type), LED lamps (mono-color type), and infrared light-emitting diodes. This lineup includes a wide range of product groups for any user's needs.

The CSL1104WB High-Intensity Reflector Type White LED is a white LED that achieves a high luminous intensity of 2.0cd in an ultra-compact 0603 size. This ultra-compact product contributes to the space-saving of applications. Since high-density mounting is possible, it also improves the design, such as enabling blackout expression of panels. The SMLP14WBCN1W High Brightness White Chip LED is 1006 (0402) size ultra-compact white LED. Original device technology allows high brightness.

LED Resources:
ROHM Automotive Lighting Solutions
About LED Devices
How to Read LED Characteristics Data
About Thermal Resistance
ROHM Expands its Miniature PICOLED™ Lineup
Blue-Green Chip LEDs Ideal for Color Universal Design Applications

Laser Diodes

ROHM Semiconductor Laser Diodes offer rectilinearity, monochromaticity, coherence, condensation, and pulse response characteristics of laser light that allow the diodes to be used in optical discs (optical pickups: OPU), laser printers, multi-function equipment, and more. The broad lineup of laser diodes are optimized for a wide range of applications.

The RLD63NPC5 is 635nm single mode laser diode for sensor, bar-code scanner, leveling, ranging. The RLD90QZW8 Invisible Pulsed Laser Diode realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. The RLD94SAQ6 Infrared VCSEL is characterized by having a monomodal beam shape with excellent coupling with fibers and lenses. The RLD94SAQ8 VCSEL is a product with small PCE change over temperature and the beam spread angle can be selected from several types of lineup. The RLD90QZW3 (75W, 225μm), RLD90QZW5 (25W, 70μm), RLD90QZW6 (25W, 50μm) Invisible Pulsed Laser Diodes realize a longer detection distance and improved sensing accuracy due to its narrow emission width.

Laser Diode Resources:
What is a laser diode?
Surge Prevention for Laser Diodes
Precautions for Laser Diodes
VCSEL Module Technology

Optical Sensors

ROHM Semiconductor Optical Sensors include high sensitivity, high reliability phototransistors, infrared light-emitting diodes, transmission type photointerruptors, and reflective-type photointerruptors.

The CSL1501RW Side-view and Ultra-compact, 860nm Infrared LED is a 1006 (0402) size ultra-compact product, and is ideal as a light source for eye tracking of devices equipped with VR / MR / AR functions, such as game consoles, headsets in the industrial field, and head-mounted displays.

Optical Sensor Resources:
Power-Saving Infrared LED for VR/MR/AR Applications

LED Displays

ROHM Semiconductor LED Displays feature superior visibility and reliability, include high brightness LED numeric display devices and LED dot matrix units. LED numeric displays are to be used for digital display modules to convey numeric information exclusively and are featured with LEDs for segments forming digits, providing a wide viewing angle and high contrast visibility.

LED Display Resources:
Solder Profile and Pattern
Part No Explanation LED Displays

Display Drivers

ROHM Semiconductor Display Drivers are employed in a wide range of applications. These include large-screen TVs, PC monitors, laptop PCs, electronic dictionaries/calculators, instrument displays in automotive systems, and industrial equipment. The Display Driver devices encompass virtually any need, including large and small TFT-LCDs, vacuum fluorescent displays (VFDs), and organic electroluminescence displays (OLEDs).

Display Driver Resources:
Thermal Resistance
Impedance Characteristics
Automotive Applications Chipsets for High-Resolution LCD Panels

Videos

Yayınlandı: 2021-03-11 | Güncellenmiş: 2025-12-19