ROHM Semiconductor P04SCT4018KE-EVK-001 Evaluation Board
ROHM Semiconductor P04SCT4018KE-EVK-001 Evaluation Board is designed to optimize the gate drive circuit for the SCT4018KE, with support for TO-247N package evaluation. The ROHM Semiconductor P04SCT4018KE-EVK-001 operates on a single +12V power supply and supports double pulse testing up to 150A and switching frequencies up to 500kHz. It accommodates various power supply topologies, including Buck, Boost, and Half-Bridge configurations. Key features include a built-in adjustable isolated gate drive power supply (+12V to +25V, -4.5V to -2V), an active mirror clamp circuit with a driver IC, and a gate surge clamp circuit. Ideal for industrial and server applications, this board offers reliable and versatile evaluation capabilities.Features
- Single power supply (+12V operation)
- Supports double pulse testing up to 150A and switching up to 500kHz
- Supports various power supply topologies (Buck, Boost, Half-Bridge)
- Built-in adjustable gate drive isolated power supply (positive and negative) (+12V to +25V, -4.5V to -2V)
- Active mirror clamp circuit (driver IC built-in type)
- Gate surge clamp circuit
Applications
- Industrial
- Servers
Configuration
Yayınlandı: 2025-01-20
| Güncellenmiş: 2025-02-19