ROHM Semiconductor PDZV Series Zener Diodes

ROHM Semiconductor PDZV Series Zener Diodes are highly reliable and are ideal for voltage regulation applications. The PDZV series diodes offer 2.3V to 43V Zener voltage range and 1000mW of power dissipation. ROHM Semiconductor PDZV Series Zener Diodes are structured in a silicon epitaxial planar, are highly reliable, and are offered in a small power mold SOD-128 package.

Features

  • Highly reliable
  • Small power mold type
  • Structured in silicon epitaxial planar

Specifications

  • 2.4V to 43V Zener voltage range
  • 4Ω to 50Ω Zener impedance range
  • 200µA maximum Zener current rating
  • 10mA to 40mA test current range
  • +150°C junction temperature
Yayınlandı: 2017-12-01 | Güncellenmiş: 2022-06-27