ROHM Semiconductor DC Brushless Pre-Drivers & Motor Drivers
ROHM Semiconductor DC Brushless Pre-Drivers and Motor Drivers are high-efficiency devices and are ideal for a wide array of applications. The DC Brushless Pre-Drivers have highly reliable performance and are available with a Hall Sensor. The Pre-Drivers also support different conduction angles (sine wave drive), making them excellent for applications such as paper feed and optical disk drivers.The Motor Drivers provide high power, high-efficiency MOS output drive. The MOS output drive minimizes electromagnetic noise and integrates multiple protection circuits. Applications for the ROHM Semiconductor Motor Drivers include PCs and communication/industrial devices. The Three-phase brushless DC motor driver IC is compatible with motor/sensorless motor with hall sensor.
Features
- Pre-Driver
- High-efficiency
- Sine wave drive
- Hall sensor
- Motor Driver
- High power
- MOS output drive
Applications
- Paper feed
- Polygon mirror
- Fan motor
- Optical Disk Driver (ODD)
- PCs
- Commercial equipment
- Communication/industrial devices
Videos
Yayınlandı: 2017-09-05
| Güncellenmiş: 2025-01-09