ROHM Semiconductor RB-D610Q305GD32 Reference Board
ROHM Semiconductor RB-D610Q305GD32 Reference Board is designed to facilitate the evaluation and development of applications using the LAPIS ML610Q305 8-bit microcontroller. This reference board provides an efficient platform for testing the microcontroller’s capabilities, which include low power consumption, versatile I/O functionality, and support for a wide range of embedded applications. It allows developers to quickly assess the performance of the ML610Q305 in the automotive, industrial, and consumer electronics sectors, where efficient control and monitoring are crucial.The ROHM Semiconductor RB-D610Q305GD32 reference board offers various interfaces for easy integration with peripherals, such as sensors, actuators, and communication modules, making it ideal for prototyping and rapid development. With comprehensive software support and documentation, this reference board streamlines the design process, enabling engineers to leverage the full potential of the ML610Q305 for creating reliable, energy-efficient embedded systems.
Features
- Can be combined with on-chip debug tool EASE1000 V2 and software development environment (DUT8 and MWU16) for:
- Development and debugging of the MCU control software
- Programming control and sound code data to the MCU internal Flash-ROM
- Voice playback by the MCU
- For use with the LAPIS ML610Q305 8-bit Microcontroller
- Flexible I/O interfaces
- Power management
- Easy integration for prototyping
- 70mm x 45mm x 18mm (WxDxH) size
Applications
- Automotive systems
- Home appliances
- Industrial automation
- Consumer electronics
- Medical devices
- Toys and Hobby electronics
- Smart sensors and actuators
- Power management
Overview
PCB Layout
Yayınlandı: 2024-12-18
| Güncellenmiş: 2025-01-23