ROHM Semiconductor RB-S22Q294TD20 Reference Board

ROHM Semiconductor RB-S22Q294TD20 Reference Board is designed to evaluate the LAPIS ML22Q294 AEC-Q100 Speech Synthesis Large Scale Integration (LSI) chip, which is engineered for high-performance voice synthesis applications in automotive and industrial environments. The LAPIS ML22Q294 is an AEC-Q100-qualified device, ensuring it meets the stringent reliability standards required for automotive applications.

This ROHM Semiconductor RB-S22Q294TD20 reference board provides an easy-to-use platform for developers to test and integrate the ML22Q294 LSI, which delivers high-quality, low-power speech synthesis capabilities. It is particularly suitable for use in human-machine interfaces (HMIs), voice command systems, and alert systems where clear and efficient voice output is critical. The RB-S22Q294TD20 reference board simplifies the evaluation process, allowing users to quickly assess the performance and features of the ML22Q294, such as its advanced speech processing and minimal power consumption, which are essential for applications in safety-critical environments.

Features

  • Reference board for the LAPIS ML22Q294
  • Can be combined with the Sound Device Control Board 3 (SDCB3)
  • Easy-to-use interface
  • 60mm x 57mm size
  • 3.0V to 5.5V power supply voltage range
  • TSSOP20 socket

Applications

  • Automotive
    • Acoustic Vehicle Alerting System (AVAS)
    • Meter cluster
    • Various warning sounds
  • Consumer
    • Household appliances
    • Housing equipment
  • Portable devices
  • Communication systems
  • Industrial equipment
    • Office equipment
    • Measurement instrumentation

PCB Layout

Location Circuit - ROHM Semiconductor RB-S22Q294TD20 Reference Board
Yayınlandı: 2024-12-18 | Güncellenmiş: 2024-12-30