ROHM Semiconductor Super Fast Recovery Diodes
ROHM Semiconductor Super Fast Recovery Diodes are designed to improve the efficiency of switching power supplies. These diodes feature silicon epitaxial planar, low forward voltage, and low switching loss. These RFNxLBxS are ideal for general rectification applications.Features
- Repetitive peak reverse voltage:
- 400V (RFN2LB4S and RFN3LB4S)
- 600V (RFN2LB6S and RFN3LB6S)
- Average rectified forward current:
- 2A (RFN2LB4S and RFN2LB6S)
- 3A (RFN3LB4S and RFN3LB6S)
- Peak forward surge current:
- 35A (RFN2LB6S and RFN3LB6S)
- 55A (RFN2LB4S and RFN3LB4S)
- Small power mold type
- Low forward voltage
- Low switching loss
- Ideal for general rectification
Mechanical Diagram
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | If - İleri Akım | Maksimum Dalgalanma Akımı | Vf - İleri Voltaj | Vr - Ters Voltaj | Kurtarma Süresi |
|---|---|---|---|---|---|---|
| RF302LB2STBR1 | ![]() |
3 A | 80 A | 840 mV | 16 ns | |
| RFN2LB4STBR1 | ![]() |
2 A | 55 A | 930 mV | 400 V | 22 ns |
| RFN2LB6STBR1 | ![]() |
2 A | 35 A | 1.3 V | 600 V | 16 ns |
| RFN3LB4STBR1 | ![]() |
3 A | 55 A | 980 mV | 400 V | 22 ns |
| RFN3LB6STBR1 | ![]() |
3 A | 35 A | 1.4 V | 600 V | 16 ns |
Yayınlandı: 2025-06-12
| Güncellenmiş: 2025-07-14