ROHM Semiconductor RGT20NL65 Field Stop Trench IGBT
ROHM Semiconductor RGT20NL65 Field Stop Trench IGBT features low collector-emitter saturation voltage, ideal for general inverter, UPS, power conditioner, and welding applications. The ROHM RGT20NL65 Field Stop Trench IGBT offers a short circuit withstand time of 5μs. Additionally, the device is specified to ±30V gate - emitter voltage and a 20A @ 25°C collector current.Features
- Low collector - emitter saturation voltage
- Low switching loss
- Short circuit withstand time 5µs
- Pb-free lead plating
- RoHS Compliant
Applications
- General inverter
- UPS
- Power conditioner
- Welder
Package Style
Yayınlandı: 2021-03-31
| Güncellenmiş: 2022-03-11