ROHM Semiconductor RGW 650V Field Stop Trench IGBTs

ROHM Semiconductor RGW 650V Field Stop Trench IGBTs offer a low collector-emitter saturation voltage in a small package. The RGW IGBTs feature high-speed switching, low switching loss, and built-in very fast and soft recovery FRD. The ROHM RGW 650V Field Stop Trench IGBTs are ideal for solar inverter, UPS, welding, IH, and PFC applications.

Features

  • Low collector-emitter saturation voltage
  • High-speed switching
  • Low switching loss and soft switching
  • Built-in fast and soft recovery FRD
  • RoHS compliant

Applications

  • Solar inverters
  • UPS
  • Welding
  • IH
  • PFC

Videos

Characteristics

Chart - ROHM Semiconductor RGW 650V Field Stop Trench IGBTs

Turn ON Loss Comparison

Performance Graph - ROHM Semiconductor RGW 650V Field Stop Trench IGBTs

Power Conversion Efficiency

Performance Graph - ROHM Semiconductor RGW 650V Field Stop Trench IGBTs
Yayınlandı: 2021-03-31 | Güncellenmiş: 2024-07-17