ROHM Semiconductor RJ1N04BBH N-Ch Power MOSFET

ROHM Semiconductor RJ1N04BBH N-Ch Power MOSFET offers an 80V drain-source voltage with low on-resistance. The device features a ±100A continuous drain current and 89W power dissipation. The RJ1N04BBH is suitable for many applications, including switching, motor drives, and DC/DC converters. The ROHM RJ1N04BBH MOSFET is available in a high-power TO263AB package.

Features

  • Low on-resistance
  • High power package (TO263AB)
  • Pb-free plating and RoHS-compliant
  • Halogen-free
  • 100% Rg and UIS tested

Applications

  • Switching
  • Motor drives
  • DC/DC converter

Specifications

  • 80V drain-source voltage
  • 5.3mΩ static drain-source on-state resistance
  • ±100A continuous drain current
  • 89W power dissipation

Typical Application

Application Circuit Diagram - ROHM Semiconductor RJ1N04BBH N-Ch Power MOSFET

Measurement circuits

Location Circuit - ROHM Semiconductor RJ1N04BBH N-Ch Power MOSFET
Yayınlandı: 2025-03-04 | Güncellenmiş: 2025-03-12