ROHM Semiconductor SCT4013DW7 N-Ch SiC Power MOSFET
ROHM Semiconductor SCT4013DW7 N-Ch SiC Power MOSFET is a 750V, 13mΩ low on-resistance MOSFET designed for fast switching. The SCT4013DW7 offers a fast reverse recovery, is easy to parallel, and is simple to drive. The ROHM SCT4013DW7 is ideal for solar inverters, induction heating, and motor drives.Features
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS compliant
Applications
- Solar inverters
- DC/DC converters
- Switch mode power supplies
- Induction heating
- Motor drives
Package Style
Yayınlandı: 2022-09-27
| Güncellenmiş: 2023-03-14