ROHM Semiconductor Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

ROHM Semiconductor Silicon Power MOSFETs offer a range of drive types (0.9V to 20V), making them ideally suited for various applications.

Single - View Product List

Dual - View Product List

MOSFET+Schottky - View Product List

Features

  • Single
    • -100V to 800V drain-source voltage (VDSS)
    • -39A to +80A drain current ID
    • 0.0018Ω to 10Ω RDS(on)
    • -4.5V to +15V drive voltage
    • 1.4nC to 260nC total gate charge
    • Low on-resistance
    • Fast switching speed
    • Easy parallel use
    • Wide range of package sizes
    • Lead-free plating
    • RoHS compliant
  • Dual
    • -60V to +100V drain-source voltage (VDSS)
    • -5.5A to +27A drain current ID
    • 0.005Ω to 10Ω RDS(on)
    • -4.5V to +4.5V drive voltage
    • 1.4nC to 60nC total gate charge
  • MOSFET+Schottky
    • -45V to +30V drain-source voltage (VDSS)
    • -2.4A to +2.5A drain current ID
    • 0.11Ω to 1Ω RDS(on)
    • -4V to +2.5V drive voltage
    • 1.6nC to 6.7nC total gate charge

Applications

  • Single
    • Switching power supplies
    • Automotive motor drives
    • Automotive solenoid drives
  • Dual
    • Switching
    • DC/DC converters
    • Battery switches for mobile
  • MOSFET+Schottky
    • Load switches
    • DC/DC converters
Yayınlandı: 2017-02-14 | Güncellenmiş: 2025-11-03