ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit
ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit is a development platform designed for the ML610Q306 8-bit Speech Playback MCU. This kit provides users with a comprehensive solution for creating and testing speech playback applications. It includes the necessary hardware and software to get started with speech synthesis quickly, enabling users to implement audio playback, control, and customization in embedded systems. The ML610Q306 MCU offers low power consumption, advanced audio processing features, and flexible integration options. With the ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit, users can easily prototype and refine speech playback projects.Features
- Evaluate the pre-mounted D610Q306GD MOSFET
- Easy-to-use
- Well-designed PCB
- Built-in debugging
- Includes provisions for easy monitoring of the MOSFETs performance characteristics such as voltage, current, and switching behavior during operation
- 70mm x 45mm size
Applications
- Automotive systems
- Home appliances
- Industrial automation
- Consumer electronics
- Medical devices
- Toys and Hobby electronics
- Smart sensors and actuators
- Power management
Kit Contents
- ML610Q306 speech application board
- EASE1000 V2 on-chip emulator
- ML610Q306 starter kit software package DVD
- U8 development support system
- U16 development tools package
- ML610Q305/306 reference software package
- ML610Q306 starter kit sample software package
- Development support systems
- Speech LSI tools
- Speech table generation tool
- Speaker
- Interface cable
- USB cable
Hardware Configuration
Use in a Stand-Alone
Yayınlandı: 2024-12-20
| Güncellenmiş: 2025-02-19